Part Details for MF-R600-101-99 by Bourns Inc
Overview of MF-R600-101-99 by Bourns Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MF-R600-101-99
MF-R600-101-99 CAD Models
MF-R600-101-99 Part Data Attributes
|
MF-R600-101-99
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-R600-101-99
Bourns Inc
PTC Resettable Fuse,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
JESD-609 Code | e3 | |
Resistor Type | PTC RESETTABLE FUSE | |
Terminal Finish | Tin (Sn) |