-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X6357
|
Newark | Fuse, Reset Ptc, 30V, 1.1A, Smd, Reel, Thermistor Mounting:Smd, Product Range:Mf-Sm Series, Holding Current:1.1A, Tripping Current:2.2A, Voltage Rating:30V, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Automotive Rohs Compliant: Yes |Bourns MF-SM100-2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 28000 |
|
$0.2810 / $0.3080 | Buy Now |
DISTI #
59K0239
|
Newark | Fuse, Ptc Reset, 30V, 1.1A, Smd, Pptc Case Style:2920 (7351 Metric), Product Range:Mf-Sm Series, Voltage Rating:30Vdc, Holding Current:1.1A, Tripping Current:2.2A, Time To Trip:0.5S, Current Rating Max:80A, External Depth:3.18Mm Rohs Compliant: Yes |Bourns MF-SM100-2 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2063 |
|
$0.2120 | Buy Now |
DISTI #
87W6091
|
Newark | Fuse, Resettable Ptc, 30V, 1.1A, Smd, Full Reel, Product Range:Mf-Sm Series, Voltage Rating:30V, Holding Current:1.1A, Tripping Current:2.2A, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Operating Voltage:30V Rohs Compliant: Yes |Bourns MF-SM100-2 Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1560 / $0.1850 | Buy Now |
DISTI #
MF-SM100CT-ND
|
DigiKey | PTC RESET FUSE 30V 1.1A 2SMD Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
52659 In Stock |
|
$0.1444 / $0.3700 | Buy Now |
DISTI #
MF-SM100-2
|
Avnet Americas | PTC Resettable Fuse 80A 30V T/R - Tape and Reel (Alt: MF-SM100-2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
59K0239
|
Avnet Americas | PTC Resettable Fuse 80A 30V T/R - Product that comes on tape, but is not reeled (Alt: 59K0239) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 27 Weeks, 3 Days Container: Ammo Pack | 2063 Partner Stock |
|
$0.3150 / $0.4110 | Buy Now |
DISTI #
652-MFSM100-2
|
Mouser Electronics | Resettable Fuses - PPTC 30V 1.1A-HD 40A MAX RoHS: Compliant | 23248 |
|
$0.1580 / $0.3700 | Buy Now |
DISTI #
V36:1790_06254551
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm Automotive Min Qty: 4000 Package Multiple: 4000 Lead time: 3 Weeks Date Code: 2248 | Americas - 16000 |
|
$0.2265 | Buy Now |
DISTI #
E21:3489_00123823
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm Automotive Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2331 | Europe - 4242 |
|
$0.1327 / $0.2710 | Buy Now |
DISTI #
V72:2272_06254551
|
Arrow Electronics | PTC Resettable Fuse 1.1A(hold) 2.2A(trip) 30V 80A 1.7W 0.5s 0.12Ohm SMD Solder Pad 7.98 X 5.44 X 3mm Automotive Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks Date Code: 2234 Container: Cut Strips | Americas - 879 |
|
$0.2551 / $0.3014 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MF-SM100-2
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MF-SM100-2
Bourns Inc
PTC Resettable Fuse, Surface Mount, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Factory Lead Time | 3 Weeks | |
Samacsys Manufacturer | Bourns | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 3 mm | |
Package Length | 7.98 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 5.44 mm | |
Packing Method | TR, 14 INCH | |
Reference Standard | AEC-Q200; CUL; TUV; UL | |
Resistance | 0.12 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | FLAT | |
Thermistor Application | OVERCURRENT PROTECTION | |
Working Voltage | 30 V |