| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC10CFN | Texas Instruments | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PQCC20 | MF10ACFN vs TLC10CFN |
| MF10CCFN | Texas Instruments | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PQCC20 | MF10ACFN vs MF10CCFN |
Part Details for MF10ACFN by Texas Instruments
Results Overview of MF10ACFN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF10ACFN Information
MF10ACFN by Texas Instruments is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MF10ACFN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PQCC20 | 8529 |
|
RFQ |
US Tariff Estimator: MF10ACFN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MF10ACFN Part Data Attributes
|
|
MF10ACFN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MF10ACFN
Texas Instruments
Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PQCC20
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 20 Khz | |
| JESD-30 Code | S-PQCC-J20 | |
| Length | 8.9662 Mm | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | -4 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | QCCJ | |
| Package Shape | Square | |
| Package Style | Chip Carrier | |
| Poles and Zeros | 2 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Universal | |
| Seated Height-Max | 4.57 Mm | |
| Supply Current-Max (Isup) | 10 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Commercial | |
| Terminal Form | J Bend | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Quad | |
| Transfer Characteristics | Resistor Programmable | |
| Width | 8.9662 Mm |
Alternate Parts for MF10ACFN
This table gives cross-reference parts and alternative options found for MF10ACFN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10ACFN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.