| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MF10CCN | Texas Instruments | $2.3904 | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20 | MF10CCN/NOPB vs MF10CCN |
| LTC1060CN#PBF | Analog Devices Inc | $8.6215 | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20 | MF10CCN/NOPB vs LTC1060CN#PBF |
| 5962-8864101RA | Micross Components | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, CDIP20 | MF10CCN/NOPB vs 5962-8864101RA |
| ML2110BCP | Fairchild Semiconductor Corporation | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, PDIP20 | MF10CCN/NOPB vs ML2110BCP |
| 5962-8864101RB | Linear Technology | Check for Price | Switched Capacitor Filter, 2 Func, Universal, CDIP20 | MF10CCN/NOPB vs 5962-8864101RB |
| MF10CCJ | Texas Instruments | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, CDIP20 | MF10CCN/NOPB vs MF10CCJ |
| ML2110BCP | RF Micro Devices Inc | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CMOS, PDIP20 | MF10CCN/NOPB vs ML2110BCP |
| TLC10N | Texas Instruments | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/elliptic/chebyshev, Universal, CMOS, PDIP20 | MF10CCN/NOPB vs TLC10N |
| LTC1060MJ | Linear Technology | Check for Price | Switched Capacitor Filter, 2 Func, Butterworth/bessel/chebyshev, Universal, CMOS, CDIP20 | MF10CCN/NOPB vs LTC1060MJ |
| ML2110BMJ | Fairchild Semiconductor Corporation | Check for Price | Switched Capacitor Filter, 2 Func, Resistor Programmable, Universal, CDIP20 | MF10CCN/NOPB vs ML2110BMJ |
Part Details for MF10CCN/NOPB by Texas Instruments
Results Overview of MF10CCN/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF10CCN/NOPB Information
MF10CCN/NOPB by Texas Instruments is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MF10CCN/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
MF10CCN/NOPB-ND
|
DigiKey | IC FILTER 200KHZ SWITCHED 20DIP Container: Tube |
0 Tube |
|
Buy Now |
US Tariff Estimator: MF10CCN/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MF10CCN/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MF10CCN/NOPB Part Data Attributes
|
|
MF10CCN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MF10CCN/NOPB
Texas Instruments
Switched Capacitor Filter, 1 Func, Butterworth/bessel/chebyshev, Universal, CMOS, PDIP20
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Rohs Compliant, Plastic, Dip-20 | |
| Pin Count | 20 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Active Filter Type | Switched Capacitor Filter | |
| Additional Feature | Cauer Filter Configuration Can Also Be Formed | |
| Center or Cutoff Freq Rng-Max | 20 Khz | |
| Center or Cutoff Freq Rng-Min | 0.0002 Khz | |
| JESD-30 Code | R-PDIP-T20 | |
| JESD-609 Code | e3 | |
| Length | 26.075 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage-Max (Vsup) | -7 V | |
| Neg Supply Voltage-Min (Vsup) | -4.5 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Order | 2nd | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP20,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Poles and Zeros | 2 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Universal | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 4.5 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Transfer Characteristics | Butterworth/Bessel/Chebyshev | |
| Width | 7.62 Mm |
Alternate Parts for MF10CCN/NOPB
This table gives cross-reference parts and alternative options found for MF10CCN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF10CCN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
MF10CCN/NOPB Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the MF10CCN/NOPB is 2.7V to 5.5V.
-
To ensure proper power-on and power-off, it is recommended to follow a power-up sequence of VCC first, then EN, and a power-down sequence of EN first, then VCC.
-
The maximum current rating for the MF10CCN/NOPB is 100mA.
-
To handle ESD protection, it is recommended to use a human-body model (HBM) of 2kV and a charged-device model (CDM) of 1kV.
-
The thermal impedance of the MF10CCN/NOPB is 145°C/W (junction-to-ambient) and 55°C/W (junction-to-case).