| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TLC14CDG4 | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs TLC14CDG4 |
| TLC14CDRG4 | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs TLC14CDRG4 |
| MF4A-100CDR | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs MF4A-100CDR |
| TLC14CD/MF4A-100CDR | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs TLC14CD/MF4A-100CDR |
| MF4A-100IDR | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs MF4A-100IDR |
| TLC14D | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs TLC14D |
| TLC14ID/MF4A-100ID | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs TLC14ID/MF4A-100ID |
| TLC14IDG4 | Texas Instruments | Check for Price | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | MF4A-100CD vs TLC14IDG4 |
Part Details for MF4A-100CD by Texas Instruments
Results Overview of MF4A-100CD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MF4A-100CD Information
MF4A-100CD by Texas Instruments is an Active Filter.
Active Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MF4A-100CD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8 | 8381 |
|
RFQ |
US Tariff Estimator: MF4A-100CD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MF4A-100CD Part Data Attributes
|
|
MF4A-100CD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MF4A-100CD
Texas Instruments
Switched Capacitor Filter, 1 Func, Butterworth, Lowpass, CMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Active Filter Type | Switched Capacitor Filter | |
| Center or Cutoff Freq Rng-Max | 20 Khz | |
| Center or Cutoff Freq Rng-Min | 0.00005 Khz | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Neg Supply Voltage-Max (Vsup) | -6 V | |
| Neg Supply Voltage-Min (Vsup) | -2.25 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Order | 4th | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Poles and Zeros | 4 And 0 | |
| Qualification Status | Not Qualified | |
| Response | Lowpass | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 3 Ma | |
| Supply Voltage-Max (Vsup) | 6 V | |
| Supply Voltage-Min (Vsup) | 2.25 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Transfer Characteristics | Butterworth | |
| Width | 3.9 Mm |
Alternate Parts for MF4A-100CD
This table gives cross-reference parts and alternative options found for MF4A-100CD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MF4A-100CD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.