Part Details for MFBA2V2012-601-R by Eaton
Results Overview of MFBA2V2012-601-R by Eaton
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MFBA2V2012-601-R Information
MFBA2V2012-601-R by Eaton is a Data Line Filter.
Data Line Filters are under the broader part category of Filters.
A filter is an electronic circuit that selectively allows certain frequencies to pass while attenuating others. They are used to extract desired signals and remove noise. Read more about Filters on our Filters part category page.
Price & Stock for MFBA2V2012-601-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
94530900
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2632 | Americas - 28000 |
|
$0.0383 / $0.0529 | Buy Now |
|
DISTI #
94015472
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2627 | Americas - 12000 |
|
$0.0183 / $0.0190 | Buy Now |
|
DISTI #
94530900
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2632 | Americas - 28000 |
|
$0.0383 / $0.0529 | Buy Now |
|
DISTI #
94015472
|
Verical | Ferrite Beads Multi-Layer 600Ohm 25% 100MHz 1A 0.2Ohm DCR 0805 T/R Automotive AEC-Q200 COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2627 | Americas - 12000 |
|
$0.0183 / $0.0190 | Buy Now |