-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MFBW1V2012-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 3A 0.03Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBW1V2012-000-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0121 | Buy Now |
DISTI #
704-MFBW1V2012-000-R
|
Mouser Electronics | Ferrite Beads 0 OHM 100MHZ 3.0A RoHS: Compliant | 8398 |
|
$0.0130 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.0114 | Buy Now |
DISTI #
MFBW1V2012-000-R
|
TTI | Ferrite Beads 0 OHM 100MHZ 3.0A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0147 / $0.0150 | Buy Now |
DISTI #
MFBW1V2012-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 3A 0.03Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBW1V2012-000-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0121 | Buy Now |
DISTI #
MFBW1V2012-000-R
|
Avnet Americas | Ferrite Chip Bead 0Ohm 3A 0.03Ohm Multi-Layer 2-Pin 0805 T/R - Tape and Reel (Alt: MFBW1V2012-000-R) RoHS: Not Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0109 / $0.0121 | Buy Now |
DISTI #
MFBW1V2012-000R
|
Richardson RFPD | POWER INDUCTOR RoHS: Compliant Min Qty: 4000 | 0 |
|
$0.0100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFBW1V2012-000-R
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
MFBW1V2012-000-R
Eaton Corporation
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Eaton | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.9 mm | |
Length | 2 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Impedance | 0 OHM Ω | |
Packing Method | TR, 7 INCH | |
Rated Current | 3 A | |
Width | 1.2 mm |
This table gives cross-reference parts and alternative options found for MFBW1V2012-000-R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFBW1V2012-000-R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFBW1V2012-150-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | MFBW1V2012-000-R vs MFBW1V2012-150-R |
MFBW1V2012-190-R | Ferrite Chip, 1 Function(s), 3A, 2 Pin(s), | Eaton Corporation | MFBW1V2012-000-R vs MFBW1V2012-190-R |