Part Details for MFKBP50FCR47MB6TP by United Chemi-Con Inc
Overview of MFKBP50FCR47MB6TP by United Chemi-Con Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFKBP50FCR47MB6TP
MFKBP50FCR47MB6TP CAD Models
MFKBP50FCR47MB6TP Part Data Attributes:
|
MFKBP50FCR47MB6TP
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
MFKBP50FCR47MB6TP
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Non-polarized, Aluminum (wet), 50V, 20% +Tol, 20% -Tol, 0.47uF, Surface Mount, 2514, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 2514 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (WET) | |
ESR | 775851 mΩ | |
Height | 3.5 mm | |
Leakage Current | 0.001175 mA | |
Length | 6.3 mm | |
Manufacturer Series | MFKBP | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TAPE | |
Polarity | NON-POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Ripple Current | 2.8 mA | |
Series | MFKBP | |
Size Code | 2514 | |
Surface Mount | YES | |
Tan Delta | 0.22 | |
Terminal Shape | WRAPAROUND | |
Width | 3.6 mm |