Part Details for MFMP9270-003-0A by Stocko Contact GmbH & Co Kg
Overview of MFMP9270-003-0A by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFMP9270-003-0A
MFMP9270-003-0A CAD Models
MFMP9270-003-0A Part Data Attributes
|
MFMP9270-003-0A
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MFMP9270-003-0A
Stocko Contact GmbH & Co Kg
Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | LOCKING FEATURE OUTSIDE | |
Body Breadth | 0.941 inch | |
Body Depth | 1.087 inch | |
Body Length | 0.591 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P3 | |
Contact Finish Mating | SN | |
Contact Gender | FEMALE | |
Contact Material | BRONZE | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Dielectric Withstanding Voltage | 3000VAC V | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING MECH | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current (Signal) | 6 A | |
Reference Standard | UL,VDE | |
Terminal Length | ||
Termination Type | IDC | |
Total Number of Contacts | 3 |
Alternate Parts for MFMP9270-003-0A
This table gives cross-reference parts and alternative options found for MFMP9270-003-0A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFMP9270-003-0A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFMP9290-03-EE02-000 | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9290-03-EE02-000 |
MFMP9286-003-80I | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9286-003-80I |
MFMP9270-003-0H | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9270-003-0H |
MFMP9286-003-881 | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9286-003-881 |
MFMP9290-03-EF02-000 | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9290-03-EF02-000 |
MFMP9271-003-0K | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9271-003-0K |
MFMP9270-003-0E | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9270-003-0E |
MFMP9286-003-80H | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9286-003-80H |
MFMP9270-003-0K | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9270-003-0K |
MFMP9271-003-0I | Board Connector, 3 Contact(s), Female, Right Angle, IDC Terminal, Locking Mech, Natural Insulator, Plug | Stocko Contact GmbH & Co Kg | MFMP9270-003-0A vs MFMP9271-003-0I |