There are no models available for this part yet.
Overview of MFR-25FBF52-332K by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
GRM022C71A332KE19L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
GRM022C81C332KE01L | Murata Manufacturing Co Ltd | Chip Multilayer Ceramic Capacitors for General Purpose | |
0805PS-332KLC | Coilcraft Inc | General Purpose Inductor, 3.3uH, 10%, 1 Element, Ceramic-ferrite-Core, SMD, 1319, CHIP, 1319, ROHS COMPLIANT |
Price & Stock for MFR-25FBF52-332K by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
49AK6286
|
Newark | Res, 332K, 0.25W, Axial, Metal Film, Resistance:332Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-332K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0160 | Buy Now | |
DISTI #
49AK6285
|
Newark | Res, 332K, 0.25W, Axial, Metal Film, Resistance:332Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FBF52-332K RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0230 | Buy Now | |
DISTI #
332KXBK-ND
|
DigiKey | RES 332K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
11541 In Stock |
|
$0.0095 / $0.1000 | Buy Now | |
DISTI #
MFR-25FBF52-332K
|
Avnet Americas | General Type Metal Film Resistor 332kOhm 1/4W 1% Axial Bulk - Bulk (Alt: MFR-25FBF52-332K) Min Qty: 10000 Package Multiple: 10000 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | ||
DISTI #
603-MFR-25FBF52-332K
|
Mouser Electronics | Metal Film Resistors - Through Hole 332K OHM 1/4W 1% RoHS: Compliant | 18649 |
|
$0.0080 / $0.1000 | Buy Now | |
Future Electronics | Through Hole Resistors RES 332K OHM 1/4W 1% AXIAL RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0078 / $0.0086 | Buy Now | ||
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 332000OHM, 250V, 1% +/-TOL, -100,100PPM/CEL | 341 |
|
$0.0300 / $0.0480 | Buy Now | ||
DISTI #
C1S900101375051
|
Chip1Stop | Through Hole Resistor RoHS: Compliant pbFree: Yes | 107 |
|
$0.0283 | Buy Now | |
Ozdisan Elektronik | RES.M.FILM 1/4W 332K Ohms ±1% Automotive(AEC-Q200) | 0 |
|
$0.0763 / $0.0931 | RFQ |
CAD Models for MFR-25FBF52-332K by YAGEO Corporation
Part Data Attributes for MFR-25FBF52-332K by YAGEO Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.90
|
Factory Lead Time
|
24 Weeks
|
Construction
|
Tubular
|
JESD-609 Code
|
e3
|
Lead Diameter
|
0.55 mm
|
Lead Length
|
28 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Diameter
|
2.4 mm
|
Package Length
|
6.3 mm
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
BULK
|
Rated Power Dissipation (P)
|
0.25 W
|
Rated Temperature
|
70 °C
|
Reference Standard
|
AEC-Q200
|
Resistance
|
332000 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Surface Mount
|
NO
|
Technology
|
METAL FILM
|
Temperature Coefficient
|
100 ppm/°C
|
Terminal Finish
|
MATTE TIN
|
Terminal Shape
|
WIRE
|
Tolerance
|
1%
|
Working Voltage
|
250 V
|
Alternate Parts for MFR-25FBF52-332K
This table gives cross-reference parts and alternative options found for MFR-25FBF52-332K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FBF52-332K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF52-332K | Fixed Resistor, Metal Film, 0.25W, 332000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FBF52-332K vs MFR-25FTF52-332K |