-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 100K OHM 1/4W 1% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AK0433
|
Newark | Res, 100K, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-100K Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 10484 |
|
$0.0230 / $0.1060 | Buy Now |
DISTI #
49AK6646
|
Newark | Res, 100K, 0.25W, Axial, Metal Film, Resistance:100Kohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-100K Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4970 |
|
$0.0210 / $0.1040 | Buy Now |
DISTI #
13-MFR-25FRF52-100KCT-ND
|
DigiKey | RES 100K OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
59633 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-100K
|
Avnet Americas | Resistor, 100 kOhm, ± 1%, 250 mW, Axial Leaded, Metal Film, General Purpose - Tape and Reel (Alt: MFR-25FRF52-100K) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
603-MFR-25FRF52100K
|
Mouser Electronics | Metal Film Resistors - Through Hole 100K ohm 1/4W 1% RoHS: Compliant | 20073 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_07450866
|
Arrow Electronics | Res Metal Film 100K Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2302 Container: Cut Strips | Americas - 458 |
|
$0.0119 / $0.0881 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 100 kOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 0Reel |
|
$0.0070 / $0.0083 | Buy Now |
|
Quest Components | FIXED RESISTOR, METAL FILM, 0.25W, 100000OHM, 250V, 1% +/-TOL, 100PPM/CEL, THROUGH HOLE MOUNT | 3948 |
|
$0.0063 / $0.0630 | Buy Now |
DISTI #
MFR-25FRF52-100K
|
TTI | Metal Film Resistors - Through Hole 100K ohm 1/4W 1% RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.0076 / $0.0106 | Buy Now |
DISTI #
SMC-MFR-25FRF52-100K
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR-25FRF52-100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-100K
YAGEO Corporation
RES 100K OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MFR-25FRF52-100K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-100K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTFFT100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-100K vs MFR-25FTFFT100K |
RMF25D1003F-52-BL | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-100K vs RMF25D1003F-52-BL |
FMF-25FBF52-100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-100K vs FMF-25FBF52-100K |
FMF-25FRF52-100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-100K vs FMF-25FRF52-100K |
RMF25D1003F-52-AR | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-100K vs RMF25D1003F-52-AR |
MFR-25FTF52-100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-100K vs MFR-25FTF52-100K |
FMF-25FTF52-100K | Fixed Resistor, Metal Film, 0.25W, 100000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-100K vs FMF-25FTF52-100K |