-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RES 1M OHM 1/4W 1% AXIAL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK6639
|
Newark | Res, 1M, 0.25W, Axial, Metal Film, Resistance:1Mohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo MFR-25FRF52-1M Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 583 |
|
$0.0250 / $0.1140 | Buy Now |
DISTI #
49AK6640
|
Newark | Res, 1M, 0.25W, Axial, Metal Film, Resistance:1Mohm, Product Range:Mfr Series, Power Rating:250Mw, Resistance Tolerance:± 1%, Resistor Case/Package:Axial Leaded, Voltage Rating:250V, Resistor Technology:Metal Film, Product Width:- Rohs Compliant: Yes |Yageo MFR-25FRF52-1M Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0110 / $0.0200 | Buy Now |
DISTI #
32AK0431
|
Newark | Res, 1M, 0.25W, Axial, Metal Film Rohs Compliant: Yes |Yageo MFR-25FRF52-1M Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0220 / $0.1240 | Buy Now |
DISTI #
13-MFR-25FRF52-1MCT-ND
|
DigiKey | RES 1M OHM 1% 1/4W AXIAL Min Qty: 1 Lead time: 16 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
17370 In Stock |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
MFR-25FRF52-1M
|
Avnet Americas | General Type Metal Film Resistor 1MOhm 1/4W 1% Axial T/R - Tape and Reel (Alt: MFR-25FRF52-1M) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0072 / $0.0075 | Buy Now |
DISTI #
49AK6639
|
Avnet Americas | General Type Metal Film Resistor 1MOhm 1/4W 1% Axial T/R - Product that comes on tape, but is not reeled (Alt: 49AK6639) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 5 Days Container: Ammo Pack | 583 Partner Stock |
|
$0.0250 / $0.1040 | Buy Now |
DISTI #
603-MFR-25FRF521M
|
Mouser Electronics | Metal Film Resistors - Through Hole 1M ohm 1/4W 1% RoHS: Compliant | 13286 |
|
$0.0080 / $0.1000 | Buy Now |
DISTI #
V72:2272_17665400
|
Arrow Electronics | Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2149 Container: Cut Strips | Americas - 3763 |
|
$0.0074 / $0.0862 | Buy Now |
|
Future Electronics | MFR Series 0.25 W 1 MOhms 1% 100 ppm Ø 2.4 x 6.3 mm Carbon Film Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 10000Reel |
|
$0.0070 / $0.0083 | Buy Now |
DISTI #
60893729
|
Verical | Res Metal Film 1M Ohm 1% 0.25W(1/4W) ±100ppm/°C AXL Automotive AEC-Q200 T/R RoHS: Compliant Min Qty: 863 Package Multiple: 1 Date Code: 2149 | Americas - 3763 |
|
$0.0074 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MFR-25FRF52-1M
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MFR-25FRF52-1M
YAGEO Corporation
RES 1M OHM 1/4W 1% AXIAL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | YAGEO | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.55 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.4 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 12 INCH | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1000000 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 250 V |
This table gives cross-reference parts and alternative options found for MFR-25FRF52-1M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFR-25FRF52-1M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFR-25FTF52-1M | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-1M vs MFR-25FTF52-1M |
RMF25D1004F-52-AR | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-1M vs RMF25D1004F-52-AR |
RMF25D1004F-52-BL | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | Taitron Components Inc | MFR-25FRF52-1M vs RMF25D1004F-52-BL |
FMF-25FRF52-1M | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-1M vs FMF-25FRF52-1M |
MFR-25FRFFT1M | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, -100,100ppm/Cel, | YAGEO Corporation | MFR-25FRF52-1M vs MFR-25FRFFT1M |
FMF-25FTF52-1M | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount, AXIAL LEADED | YAGEO Corporation | MFR-25FRF52-1M vs FMF-25FTF52-1M |
MFR-25FB-FFK1M | Fixed Resistor, Metal Film, 0.25W, 1000000ohm, 250V, 1% +/-Tol, | YAGEO Corporation | MFR-25FRF52-1M vs MFR-25FB-FFK1M |