There are no models available for this part yet.
Overview of MFU0402FF01000E100 by Vishay Beyschlag
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MFU0402FF01000E100 by Vishay Beyschlag
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MFU04021.00CT-ND
|
DigiKey | FUSE BOARD MOUNT 1A 32VDC 0402 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
52 In Stock |
|
$0.1300 / $0.4000 | Buy Now |
CAD Models for MFU0402FF01000E100 by Vishay Beyschlag
Part Data Attributes for MFU0402FF01000E100 by Vishay Beyschlag
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY BEYSCHLAG
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.10.00.40
|
Samacsys Manufacturer
|
Vishay
|
Blow Characteristic
|
VERY FAST
|
Body Breadth
|
0.5 mm
|
Body Height
|
0.32 mm
|
Body Length or Diameter
|
1 mm
|
Circuit Protection Type
|
ELECTRIC FUSE
|
JESD-609 Code
|
e3
|
Joule Integral-Nom
|
|
Mounting Feature
|
SURFACE MOUNT
|
Operating Temperature-Max
|
35 °C
|
Operating Temperature-Min
|
15 °C
|
Packing Method
|
TAPE AND REEL
|
Rated Breaking Capacity
|
50 A
|
Rated Current
|
1 A
|
Rated Voltage(DC)
|
32 V
|
Reference Standard
|
UL; UMF
|
Surface Mount
|
YES
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for MFU0402FF01000E100
This table gives cross-reference parts and alternative options found for MFU0402FF01000E100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0402FF01000E100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0603FF01000P500 | Electric Fuse, Very Fast Blow, 1A, 32VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU0402FF01000E100 vs MFU0603FF01000P500 |
MFU0805FF01000P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0402FF01000E100 vs MFU0805FF01000P100 |
MFU0603FF01000PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0402FF01000E100 vs MFU0603FF01000PW00 |
MFU0805FF01000PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0402FF01000E100 vs MFU0805FF01000PW00 |
MFU0805FF01000P500 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 1A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0402FF01000E100 vs MFU0805FF01000P500 |
Related Parts for MFU0402FF01000E100
-
MFU0402FF01000E500Electric Fuses
-
CM1224-04SOTransient Suppressors
-
T494B106M010ATFixed Capacitors
-
BAT54LT1GRectifier Diodes
-
50394-8200Terminals and Terminal Blocks
-
BM40B-SHLDS-G-TFT(LF)(SN)Headers and Edge Type Connectors
-
CRCW121810R0FKEKFixed Resistors
-
EDZVT2R4.3BZener Diodes
-
MGSF2N02ELT1GPower Field-Effect Transistors