Part Details for MFU0805-FFP52A5 by Vishay Beyschlag
Overview of MFU0805-FFP52A5 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFU0805-FFP52A5
MFU0805-FFP52A5 CAD Models
MFU0805-FFP52A5 Part Data Attributes
|
MFU0805-FFP52A5
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MFU0805-FFP52A5
Vishay Beyschlag
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2.5A, 32VDC, 50A (IR), SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Additional Feature | RATED BREAKING CAPACITY AT 32 VDC: 50 A, JOULE-INTEGRAL-NOM AT 32 VDC: 0.0157 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.25 mm | |
Body Height | 0.45 mm | |
Body Length or Diameter | 2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 2.5 A | |
Rated Voltage(DC) | 32 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU0805-FFP52A5
This table gives cross-reference parts and alternative options found for MFU0805-FFP52A5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU0805-FFP52A5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU0805FF02500PW00 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0805-FFP52A5 vs MFU0805FF02500PW00 |
MFU0805FF02500P500 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 2.5A, 32VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU0805-FFP52A5 vs MFU0805FF02500P500 |