Part Details for MFU1206FF00800PW00 by Vishay Beyschlag
Overview of MFU1206FF00800PW00 by Vishay Beyschlag
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MFU1206FF00800PW00
MFU1206FF00800PW00 CAD Models
MFU1206FF00800PW00 Part Data Attributes:
|
MFU1206FF00800PW00
Vishay Beyschlag
Buy Now
Datasheet
|
Compare Parts:
MFU1206FF00800PW00
Vishay Beyschlag
Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.8A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY BEYSCHLAG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.10.00.40 | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 35 °C | |
Operating Temperature-Min | 15 °C | |
Packing Method | TAPE AND REEL | |
Rated Breaking Capacity | 50 A | |
Rated Current | 0.8 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL; UMF | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU1206FF00800PW00
This table gives cross-reference parts and alternative options found for MFU1206FF00800PW00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF00800PW00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF00800P500 | Electric Fuse, Very Fast Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF00800PW00 vs MFU1206FF00800P500 |
MFU1206FF00800PW00 | Electric Fuse, Very Fast Blow, 0.8A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF00800PW00 vs MFU1206FF00800PW00 |
MFU1206FF00800P100 | Electric Fuse, VERY FAST BLOW ELECTRIC FUSE, 0.8A, 63VDC, 50A (IR), SURFACE MOUNT, HALOGEN FREE AND ROHS COMPLIANT | Vishay Beyschlag | MFU1206FF00800PW00 vs MFU1206FF00800P100 |