Part Details for MFU1206FF05000P100 by Vishay Intertechnologies
Overview of MFU1206FF05000P100 by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MFU1206FF05000P100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AK3341
|
Newark | Smd Fuse, Very Fast Acting, 5A, 1206 Rohs Compliant: Yes |Vishay MFU1206FF05000P100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 584 |
|
$0.4190 / $0.6860 | Buy Now |
DISTI #
MFU1206FF05000P100
|
Avnet Americas | Fuse Chip 5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU1206FF05000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 / $0.3415 | Buy Now |
DISTI #
594-MFU1206FF05000P1
|
Mouser Electronics | Surface Mount Fuses 63V 5.0A Fast Act Very Quick RoHS: Compliant | 3060 |
|
$0.3010 / $0.6600 | Buy Now |
|
Future Electronics | Fuse Chip Very Fast Acting 5A 63V SMD Solder Pad 1206 Ceramic RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.2550 / $0.2800 | Buy Now |
DISTI #
MFU1206FF05000P100
|
TTI | Surface Mount Fuses 63V 5.0A Fast Act Very Quick pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.2490 / $0.2910 | Buy Now |
DISTI #
MFU1206FF05000P100
|
Avnet Americas | Fuse Chip 5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU1206FF05000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 / $0.3415 | Buy Now |
DISTI #
MFU1206FF05000P100
|
Avnet Americas | Fuse Chip 5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R - Tape and Reel (Alt: MFU1206FF05000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.2688 / $0.3415 | Buy Now |
|
ComSIT USA | THIN FILM CHIP FUSE Electric Fuse, Very Fast Blow, 5A, 63VDC, 50A (IR), Surface Mount RoHS: Compliant | Europe - 4000 |
|
RFQ | |
DISTI #
MFU1206FF05000P100
|
Avnet Abacus | Fuse Chip 5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R (Alt: MFU1206FF05000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 4 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
MFU1206FF05000P100
|
Avnet Asia | Fuse Chip 5A 63V Very Fast 2-Pin Solder Pad Surface Mount T/R (Alt: MFU1206FF05000P100) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.2569 / $0.3120 | Buy Now |
Part Details for MFU1206FF05000P100
MFU1206FF05000P100 CAD Models
MFU1206FF05000P100 Part Data Attributes
|
MFU1206FF05000P100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MFU1206FF05000P100
Vishay Intertechnologies
Electric Fuse, Very Fast Blow, 5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Vishay | |
Blow Characteristic | VERY FAST | |
Body Breadth | 1.6 mm | |
Body Height | 0.55 mm | |
Body Length or Diameter | 3.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 1206 | |
JESD-609 Code | e3 | |
Joule Integral-Nom | ||
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TR, CARDBOARD, 7 INCH | |
Rated Breaking Capacity | 50 A | |
Rated Current | 5 A | |
Rated Voltage(DC) | 63 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for MFU1206FF05000P100
This table gives cross-reference parts and alternative options found for MFU1206FF05000P100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MFU1206FF05000P100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MFU1206FF05000P500 | Electric Fuse, Very Fast Blow, 5A, 63VDC, 50A (IR), Surface Mount, HALOGEN FREE AND ROHS COMPLIANT | Vishay Intertechnologies | MFU1206FF05000P100 vs MFU1206FF05000P500 |