Part Details for MG100M2CK1 by Toshiba America Electronic Components
Overview of MG100M2CK1 by Toshiba America Electronic Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG100M2CK1
MG100M2CK1 CAD Models
MG100M2CK1 Part Data Attributes
|
MG100M2CK1
Toshiba America Electronic Components
Buy Now
Datasheet
|
Compare Parts:
MG100M2CK1
Toshiba America Electronic Components
TRANSISTOR 100 A, 880 V, 2 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-80C1A, 9 PIN, BIP General Purpose Power
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOSHIBA CORP | |
Package Description | FLANGE MOUNT, R-PUFM-X7 | |
Pin Count | 9 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 100 A | |
Collector-Emitter Voltage-Max | 880 V | |
Configuration | COMPLEX | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PUFM-X7 | |
Number of Elements | 2 | |
Number of Terminals | 7 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MG100M2CK1
This table gives cross-reference parts and alternative options found for MG100M2CK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG100M2CK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SK100DB100D | Power Bipolar Transistor, 100A I(C), 2-Element, NPN, Silicon, Plastic/Epoxy, 11 Pin, | SEMIKRON | MG100M2CK1 vs SK100DB100D |
2DI100Z-100 | Power Bipolar Transistor, 100A I(C), 1000V V(BR)CEO, 2-Element, NPN, Silicon, M210, 15 PIN | Fuji Electric Co Ltd | MG100M2CK1 vs 2DI100Z-100 |