Part Details for MG1020-16 by Microchip Technology Inc
Overview of MG1020-16 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MG1020-16
MG1020-16 CAD Models
MG1020-16 Part Data Attributes
|
MG1020-16
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MG1020-16
Microchip Technology Inc
Gunn Diode, 26.5GHz Min, 40GHz Max, 0.25W P(O), Gallium Arsenide, Continuous Wave
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | O-CEMW-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Additional Feature | HIGH RELIABILITY | |
Application | CONTINUOUS WAVE | |
CW Output Power-Min | 0.5 W | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | GUNN DIODE | |
JESD-30 Code | O-CEMW-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Current-Typ | 1600 mA | |
Operating Frequency-Max | 40 GHz | |
Operating Frequency-Min | 26.5 GHz | |
Operating Voltage-Nom | 5.5 V | |
Output Power-Min | 0.25 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | MICROWAVE | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | GUNN | |
Terminal Form | NO LEAD | |
Terminal Position | END |