MG20Q6EK1
Toshiba America Electronic Components
Description: TRANSISTOR 20 A, 900 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-72A3A, 17 PIN, BIP General Purpose Power

Overview of MG20Q6EK1 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 3 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for MG20Q6EK1 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MG20Q6EK1 by Toshiba America Electronic Components

MG20Q6EK1
Toshiba America Electronic Components
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
FLANGE MOUNT, R-PUFM-D17
Pin Count
17
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
ISOLATED
Collector Current-Max (IC)
20 A
Collector-Emitter Voltage-Max
900 V
Configuration
COMPLEX
DC Current Gain-Min (hFE)
100
JESD-30 Code
R-PUFM-D17
Number of Elements
6
Number of Terminals
17
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Polarity/Channel Type
NPN
Qualification Status
Not Qualified
Surface Mount
NO
Terminal Form
SOLDER LUG
Terminal Position
UPPER
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Want to compare parts?
  1. MG20Q6EK1
    Toshiba America Electronic Components
    TRANSISTOR 20 A, 900 V, 6 CHANNEL, NPN, Si, POWER TRANSISTOR, 2-72A3A, 17 PIN, BIP General Purpose Power
    VS

Alternate Parts for MG20Q6EK1

This table gives cross-reference parts and alternative options found for MG20Q6EK1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MG20Q6EK1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KE921205 Power Bipolar Transistor, 50A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 19 Pin, D45, 19 PIN Powerex Power Semiconductors MG20Q6EK1 vs KE921205
QM30TB-24 Power Bipolar Transistor, 30A I(C), 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin Mitsubishi Electric MG20Q6EK1 vs QM30TB-24
KE721203 Power Bipolar Transistor, 30A I(C), 1200V V(BR)CEO, 6-Element, NPN, Silicon, Plastic/Epoxy, 17 Pin, D44, 17 PIN Powerex Power Semiconductors MG20Q6EK1 vs KE721203

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MG20Q6EK1 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MG20Q6EK1 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of MG20Q6EK1 would you like to use for your alert(s)?
  • Please alert me when MG20Q6EK1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MG20Q6EK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MG20Q6EK1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MG20Q6EK1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MG20Q6EK1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MG20Q6EK1 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: