Part Details for MGA-16216-TR1G by Broadcom Limited
Overview of MGA-16216-TR1G by Broadcom Limited
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
131-6216-11D | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, Nickel Sulfamate. | |
131-6216-11H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 1.5mm Wipe, APP. | |
131-6216-21H | Amphenol Communications Solutions | Paladin® 112Gb/s Backplane Connector, 6-Pair, 6 Column, Double End Wall, Backplane Module, 2.25mm Wipe, APP. |
Part Details for MGA-16216-TR1G
MGA-16216-TR1G CAD Models
MGA-16216-TR1G Part Data Attributes
|
MGA-16216-TR1G
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
MGA-16216-TR1G
Broadcom Limited
Narrow Band Medium Power Amplifier, 1440MHz Min, 2350MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM LTD | |
Package Description | LCC16,.16SQ,25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Avago Technologies | |
Construction | COMPONENT | |
Gain | 17.2 dB | |
Input Power-Max (CW) | 27 dBm | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Frequency-Max | 2350 MHz | |
Operating Frequency-Min | 1440 MHz | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.16SQ,25 | |
Power Supplies | 4.8 V | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
Supply Current-Max | 130 mA | |
Surface Mount | YES | |
Technology | GAAS |
Alternate Parts for MGA-16216-TR1G
This table gives cross-reference parts and alternative options found for MGA-16216-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-16216-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-16516-BLKG | Wide Band Low Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16 | Broadcom Limited | MGA-16216-TR1G vs MGA-16516-BLKG |
MGA-16316-TR1G | Wide Band Medium Power Amplifier, 1950MHz Min, 4000MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16216-TR1G vs MGA-16316-TR1G |
MGA-17516-BLKG | Wide Band Medium Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM, GREEN, QFN-16 | Broadcom Limited | MGA-16216-TR1G vs MGA-17516-BLKG |
MGA-17516-BLKG | 1700MHz - 2700MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, 0.85 MM, GREEN, QFN-16 | Avago Technologies | MGA-16216-TR1G vs MGA-17516-BLKG |
MGA-16516-TR1G | Wide Band Low Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16 | Broadcom Limited | MGA-16216-TR1G vs MGA-16516-TR1G |
MGA-17516-TR1G | 1700MHz - 2700MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, 0.85 MM, GREEN, QFN-16 | Avago Technologies | MGA-16216-TR1G vs MGA-17516-TR1G |
MGA-16116-TR1G | Wide Band Medium Power Amplifier, 450MHz Min, 1450MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16216-TR1G vs MGA-16116-TR1G |
MGA-16316-BLKG | Wide Band Medium Power Amplifier, 1950MHz Min, 4000MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16216-TR1G vs MGA-16316-BLKG |
MGA-16116-TR1G | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-16216-TR1G vs MGA-16116-TR1G |