There are no models available for this part yet.
Overview of MGA-16316-TR1G by Broadcom Limited
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 9 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
M3016316045NX0PBCR | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3016316035NX0PBCY | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns | |
M3016316045NX0PTBY | Renesas Electronics Corporation | Non-Volatile 16Mb MRAM, Parallel Interface, 35ns and 45ns |
CAD Models for MGA-16316-TR1G by Broadcom Limited
Part Data Attributes for MGA-16316-TR1G by Broadcom Limited
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
BROADCOM LTD
|
Package Description
|
LCC16,.16SQ,25
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.33.00.01
|
Samacsys Manufacturer
|
Avago Technologies
|
Construction
|
COMPONENT
|
Gain
|
17.2 dB
|
Input Power-Max (CW)
|
27 dBm
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Functions
|
2
|
Number of Terminals
|
16
|
Operating Frequency-Max
|
4000 MHz
|
Operating Frequency-Min
|
1950 MHz
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Equivalence Code
|
LCC16,.16SQ,25
|
Power Supplies
|
4.8 V
|
RF/Microwave Device Type
|
WIDE BAND MEDIUM POWER
|
Supply Current-Max
|
130 mA
|
Surface Mount
|
YES
|
Technology
|
GAAS
|
Alternate Parts for MGA-16316-TR1G
This table gives cross-reference parts and alternative options found for MGA-16316-TR1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGA-16316-TR1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MGA-16516-BLKG | Wide Band Low Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-16516-BLKG |
MGA-16216-TR1G | Narrow Band Medium Power Amplifier, 1440MHz Min, 2350MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-16216-TR1G |
MGA-17516-BLKG | Wide Band Medium Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM, GREEN, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-17516-BLKG |
MGA-17516-BLKG | 1700MHz - 2700MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, 0.85 MM, GREEN, QFN-16 | Avago Technologies | MGA-16316-TR1G vs MGA-17516-BLKG |
MGA-16516-TR1G | Wide Band Low Power Amplifier, 1700MHz Min, 2700MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-16516-TR1G |
MGA-17516-TR1G | 1700MHz - 2700MHz RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER, 4 X 4 MM, 0.85 MM, GREEN, QFN-16 | Avago Technologies | MGA-16316-TR1G vs MGA-17516-TR1G |
MGA-16116-TR1G | Wide Band Medium Power Amplifier, 450MHz Min, 1450MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-16116-TR1G |
MGA-16316-BLKG | Wide Band Medium Power Amplifier, 1950MHz Min, 4000MHz Max, 2 Func, GAAS, 4 X 4 MM, 0.85 MM HEIGHT, ROHS COMPLIANT, MINIATURE, QFN-16 | Broadcom Limited | MGA-16316-TR1G vs MGA-16316-BLKG |
MGA-16116-TR1G | RF/MICROWAVE WIDE BAND MEDIUM POWER AMPLIFIER | Avago Technologies | MGA-16316-TR1G vs MGA-16116-TR1G |
Related Parts for MGA-16316-TR1G
-
MGA-13316-TR1GRF/Microwave Amplifiers
-
MG8097BHMicrocontrollers
-
LTC3414IFESwitching Regulator or Controllers
-
ACS758LCB-050U-PFF-TOther Analog ICs
-
1808SC222KAT1AFixed Capacitors
-
IPP60R099C6Power Field-Effect Transistors
-
EP4CE6F17I7NField Programmable Gate Arrays
-
AD9680BCPZ-820Analog to Digital Converters
-
EL5462ISZ-T13Operational Amplifiers