MGBR30U45CG-TF3-T
Unisonic Technologies Co Ltd
Description: Rectifier Diode,

Overview of MGBR30U45CG-TF3-T by Unisonic Technologies Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MGBR30U45CG-TF3-T by Unisonic Technologies Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MGBR30U45CG-TF3-T by Unisonic Technologies Co Ltd

MGBR30U45CG-TF3-T
Unisonic Technologies Co Ltd
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
UNISONIC TECHNOLOGIES CO LTD
Package Description
TO-220F, 3PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
GENERAL PURPOSE
Breakdown Voltage-Min
45 V
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.45 V
JEDEC-95 Code
TO-220AB
JESD-30 Code
R-PSFM-T3
Non-rep Pk Forward Current-Max
200 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
15 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Rep Pk Reverse Voltage-Max
45 V
Reverse Current-Max
500 µA
Reverse Test Voltage
45 V
Surface Mount
NO
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. MGBR30U45CG-TF3-T
    Unisonic Technologies Co Ltd
    Rectifier Diode,
    VS

Alternate Parts for MGBR30U45CG-TF3-T

This table gives cross-reference parts and alternative options found for MGBR30U45CG-TF3-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGBR30U45CG-TF3-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TGBR30L45CG-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd MGBR30U45CG-TF3-T vs TGBR30L45CG-TF3-T
MGBR30U45CL-TF3-T Rectifier Diode, Unisonic Technologies Co Ltd MGBR30U45CG-TF3-T vs MGBR30U45CL-TF3-T
TGBR30L45CG-TF3T-T Rectifier Diode, Unisonic Technologies Co Ltd MGBR30U45CG-TF3-T vs TGBR30L45CG-TF3T-T
Part Number Description Manufacturer Compare
MBRF3045CT-LJ Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Diodes Incorporated MGBR30U45CG-TF3-T vs MBRF3045CT-LJ
MBRF3045CTD0G Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MGBR30U45CG-TF3-T vs MBRF3045CTD0G
MBRF3045CTC0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MGBR30U45CG-TF3-T vs MBRF3045CTC0
MBRFH3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Suzhou Good-Ark Electronics Co Ltd MGBR30U45CG-TF3-T vs MBRFH3045CT
MBRF3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, GREEN, PLASTIC, ITO-220AB, 3 PIN Taiwan Semiconductor MGBR30U45CG-TF3-T vs MBRF3045CT
MBR3045CT Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MGBR30U45CG-TF3-T vs MBR3045CT
TGBR30L45CG-TF3T-T Rectifier Diode, Unisonic Technologies Co Ltd MGBR30U45CG-TF3-T vs TGBR30L45CG-TF3T-T
MBRF3045CTC00TUC Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Fagor Electrónica MGBR30U45CG-TF3-T vs MBRF3045CTC00TUC
MBRF3045CTD0 Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN Taiwan Semiconductor MGBR30U45CG-TF3-T vs MBRF3045CTD0
MBR3045CT-H Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 45V V(RRM), Silicon, TO-220AB, Formosa Microsemi Co Ltd MGBR30U45CG-TF3-T vs MBR3045CT-H

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MGBR30U45CG-TF3-T by Unisonic Technologies Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MGBR30U45CG-TF3-T by Unisonic Technologies Co Ltd

Select Manufacturer
Which Manufacturer of MGBR30U45CG-TF3-T would you like to use for your alert(s)?
  • Please alert me when MGBR30U45CG-TF3-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MGBR30U45CG-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MGBR30U45CG-TF3-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MGBR30U45CG-TF3-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MGBR30U45CG-TF3-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MGBR30U45CG-TF3-T by Unisonic Technologies Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: