Part Details for MGF707-6-0-707 by Stocko Contact GmbH & Co Kg
Overview of MGF707-6-0-707 by Stocko Contact GmbH & Co Kg
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MGF707-6-0-707
MGF707-6-0-707 CAD Models
MGF707-6-0-707 Part Data Attributes
|
MGF707-6-0-707
Stocko Contact GmbH & Co Kg
Buy Now
Datasheet
|
Compare Parts:
MGF707-6-0-707
Stocko Contact GmbH & Co Kg
Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | STOCKO CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 7 |
Alternate Parts for MGF707-6-0-707
This table gives cross-reference parts and alternative options found for MGF707-6-0-707. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MGF707-6-0-707, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1691620000 | Board Connector, 7 Contact(s), 1 Row(s), Female, Screw Terminal, Socket, ROHS COMPLIANT | Weidmüller Interface GmbH & Co. KG | MGF707-6-0-707 vs 1691620000 |
0009507071 | Board Connector, 7 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | Molex | MGF707-6-0-707 vs 0009507071 |
2CH-F-07 | Board Connector, 7 Contact(s), 1 Row(s), Female, 0.079 inch Pitch, Crimp Terminal, Locking, Natural Insulator, Plug | Adam Technologies Inc | MGF707-6-0-707 vs 2CH-F-07 |
07RK-1.25FJN | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, Receptacle, | JST Manufacturing | MGF707-6-0-707 vs 07RK-1.25FJN |
68108-007 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal, | Amphenol Communications Solutions | MGF707-6-0-707 vs 68108-007 |
77793-307 | Board Connector, 7 Contact(s), 1 Row(s), Female, Straight, Solder Terminal, | Amphenol Communications Solutions | MGF707-6-0-707 vs 77793-307 |
647648-7 | 7 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | MGF707-6-0-707 vs 647648-7 |
2459080000 | Barrier Strip Terminal Block, | Weidmüller Interface GmbH & Co. KG | MGF707-6-0-707 vs 2459080000 |
51020-0700 | Board Connector, 7 Contact(s), 1 Row(s), Female, Right Angle, Solder Terminal | Molex | MGF707-6-0-707 vs 51020-0700 |
B51C8U07T | 7 CONTACT(S), FEMALE, TWO PART BOARD CONNECTOR, SCREW | TE Connectivity | MGF707-6-0-707 vs B51C8U07T |