Part Details for MGY40N60D by onsemi
Results Overview of MGY40N60D by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MGY40N60D Information
MGY40N60D by onsemi is an IGBT.
IGBTs are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for MGY40N60D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
2156-MGY40N60D-ND
|
DigiKey | TRANS IGBT CHIP N-CH 600V 66A 3P Min Qty: 54 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1588 In Stock |
|
$5.5600 | Buy Now |
|
DISTI #
86120486
|
Verical | Trans IGBT Chip N-CH 600V 66A 260W 3-Pin(3+Tab) TO-264 Min Qty: 68 Package Multiple: 1 Date Code: 9901 | Americas - 1588 |
|
$4.4500 / $5.5625 | Buy Now |
|
|
Rochester Electronics | Trans IGBT Chip N-CH 600V 66A 3-Pin(3+Tab) TO-264 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1588 |
|
$3.5600 / $4.4500 | Buy Now |