Part Details for MH081-MH1RP-01BJ1-0150 by Samtec Inc
Overview of MH081-MH1RP-01BJ1-0150 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MH081-MH1RP-01BJ1-0150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MH081-MH1RP-01BJ1-0150-ND
|
DigiKey | CBL ASSY UMCC-SMA JK-PL 5.906" Min Qty: 25 Lead time: 6 Weeks Container: Bag | Temporarily Out of Stock |
|
$13.2800 | Buy Now |
DISTI #
MH081-MH1RP-01BJ1-
|
Avnet Americas | Cable Assembly Coaxial 0.15m 36AWG MHF to SMA PL-F - Bulk (Alt: MH081-MH1RP-01BJ1-) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
MH081-MH1RP-01BJ1-0150
|
Toby Electronics | MH081 - Samtec Micro High Frequency RF Cable Assembly 0.81 mm Diameter Coax Cable Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days | 0 |
|
Buy Now |
Part Details for MH081-MH1RP-01BJ1-0150
MH081-MH1RP-01BJ1-0150 CAD Models
MH081-MH1RP-01BJ1-0150 Part Data Attributes
|
MH081-MH1RP-01BJ1-0150
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
MH081-MH1RP-01BJ1-0150
Samtec Inc
Interconnection Device, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.20.00.00 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |