-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular DIN Connector, 12 Contact(s), Female, Board Mount, Solder Terminal, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1726 |
|
RFQ | ||
|
Bristol Electronics | 94 |
|
RFQ | ||
|
Quest Components | 12 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR | 75 |
|
$2.0000 / $4.0000 | Buy Now |
|
Quest Components | 12 CONTACT(S), BOARD MOUNT, MINI DIN CONNECTOR | 1380 |
|
$1.8000 / $3.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH11061-P34-4F
Foxconn
Buy Now
Datasheet
|
Compare Parts:
MH11061-P34-4F
Foxconn
Circular DIN Connector, 12 Contact(s), Female, Board Mount, Solder Terminal, Plug, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Foxconn | |
Additional Feature | ROHS COMPLIANT | |
Body Breadth | 1.112 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | MINI DIN CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Resistance | 30 mΩ | |
Contact Style | RND PIN-SKT | |
DIN Conformance | YES | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 500 Cycles | |
EMI Shielded | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 44.0352 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Plating Thickness | FLASH inch | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Shell Material | STEEL | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
Withdrawl Force-Min | 8.896 N |
This table gives cross-reference parts and alternative options found for MH11061-P34-4F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH11061-P34-4F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MH11063-P34 | Circular DIN Connector, 6 Contact(s), Female, Board Mount, Printed Wiring Pin Terminal, Receptacle, | Foxconn | MH11061-P34-4F vs MH11063-P34 |