-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-2101TG-40 | Rochester Electronics LLC | 24-BIT, 10.24MHz, OTHER DSP, CPGA68, PGA-68 | |
0805HS-101TGLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 2%, 1 Element, Ceramic-Core, SMD, 0805, CHIP, 0805, ROHS COMPLIANT | |
1008HS-101TJLC | Coilcraft Inc | General Purpose Inductor, 0.1uH, 5%, 1 Element, Ceramic-Core, SMD, 1008, CHIP, 1008, ROHS COMPLIANT |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3978
|
Newark | Ferrite Bead, 0603, 3A, 0.03Ohm Rohs Compliant: Yes |Bourns MH1608-101T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 / $0.0640 | Buy Now |
DISTI #
118-MH1608-101TCT-ND
|
DigiKey | FERRITE BEAD 100 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3105 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
DISTI #
MH1608-101T
|
Avnet Americas | Ferrite Chip Bead 100Ohm 3A 30mOhm 2-Pin 0603 T/R - Tape and Reel (Alt: MH1608-101T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0185 | Buy Now |
DISTI #
652-MH1608-101T
|
Mouser Electronics | Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A RoHS: Compliant | 58979 |
|
$0.0190 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead - 100 Ohm±25%@100MHz - 3A - SMD - 1.6x0.8x0.8mm RoHS: Compliant | 0 |
|
$0.0169 / $0.0221 | Buy Now |
DISTI #
62382334
|
Verical | Ferrite Beads High Current Chip 100Ohm 25% 100MHz 3A 0.03Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2220 | Americas - 4000 |
|
$0.0126 | Buy Now |
DISTI #
MH1608-101T
|
TTI | Ferrite Beads FB,1.6x0.8x0.8mm,100 Ohm+/-25%@100MHz,3A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0167 | Buy Now |
DISTI #
MH1608-101T
|
TME | Ferrite: bead, Imp.@ 100MHz: 100Ω, SMD, 3A, 0603, R: 30mΩ, -55÷125°C Min Qty: 4000 | 0 |
|
$0.0245 | RFQ |
DISTI #
MH1608-101T
|
Avnet Abacus | Ferrite Chip Bead 100Ohm 3A 30mOhm 2-Pin 0603 T/R - Tape and Reel (Alt: MH1608-101T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601657681
|
Chip1Stop | Inductor Surface Mount | 4000 |
|
$0.0215 / $0.0340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1608-101T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-101T
Bourns Inc
Ferrite Chip, 1 Function(s), 3A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.03 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 100 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 3 A | |
Width | 0.8 mm |