-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
861400221YO6LF | Amphenol Communications Solutions | Board to Board connector, Unshrouded Header, Through Hole, Single Row, 22 Position, Vertical. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AC1937
|
Newark | Ferrite Bead, 0.1 Ohm, 2A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:2A, Product Range:Mh1608 Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Bourns MH1608-221Y RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 6236 |
|
$0.0230 / $0.0250 | Buy Now |
DISTI #
32K6252
|
Newark | Ferrite Bead, 0.1 Ohm, 2A, 0603, Ferrite Bead Case/Package:0603 [1608 Metric], Impedance:220Ohm, Dc Current Rating:2A, Product Range:Mh1608 Series, Dc Resistance Max:0.1Ohm, Impedance Tolerance:± 25%, Product Length:1.6Mm Rohs Compliant: Yes |Bourns MH1608-221Y RoHS: Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0180 / $0.0200 | Buy Now |
DISTI #
MH1608-221YCT-ND
|
DigiKey | FERRITE BEAD 220 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
36455 In Stock |
|
$0.0178 / $0.1000 | Buy Now |
DISTI #
44AC1937
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 2 A, 100 Milliohm, ? 25% - Product that comes on tape, but is not reeled (Alt: 44AC1937) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 3 Days Container: Ammo Pack | 6236 Partner Stock |
|
$0.0340 / $0.1040 | Buy Now |
DISTI #
MH1608-221Y
|
Avnet Americas | Ferrite Bead, 0603 [1608 Metric], 220 Ohm, 2 A, 100 Milliohm, ? 25% - Tape and Reel (Alt: MH1608-221Y) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0171 / $0.0194 | Buy Now |
DISTI #
652-MH1608-221Y
|
Mouser Electronics | Ferrite Beads 220 ohms 25% HIGH CURRENT RoHS: Compliant | 44772 |
|
$0.0170 / $0.1000 | Buy Now |
DISTI #
71279343
|
RS | CB1.6x.8x.8mm,22025%2A, non-shdSMD | Bourns MH1608-221Y RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0240 / $0.0280 | RFQ |
|
Onlinecomponents.com | Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 100mOhm DCR 0603 T/R RoHS: Compliant |
68000 In Stock |
|
$0.0160 / $0.0204 | Buy Now |
DISTI #
59270878
|
Verical | Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2133 | Americas - 68000 |
|
$0.0213 / $0.0265 | Buy Now |
DISTI #
83630660
|
Verical | Ferrite Beads High Current Chip 220Ohm 25% 100MHz 2A 0.1Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2427 | Americas - 36000 |
|
$0.0167 / $0.0203 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1608-221Y
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-221Y
Bourns Inc
Ferrite Chip, 1 Function(s), 2A, HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Factory Lead Time | 17 Weeks, 3 Days | |
Samacsys Manufacturer | Bourns | |
Case Code | 0603 | |
Construction | Chip Bead | |
DC Resistance-Max | 0.1 Ω | |
Filter Type | FERRITE CHIP | |
Frequency-Max | 100 MHz | |
Frequency-Min | 100 MHz | |
Height | 0.8 mm | |
Insulation Resistance-Min | 0.1 MΩ | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 220 OHM Ω | |
Packing Method | TAPE AND REEL | |
Rated Current | 2 A | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Width | 0.8 mm |
This table gives cross-reference parts and alternative options found for MH1608-221Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH1608-221Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MZ3261-601Y | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT PACKAGE-2 | Bourns Inc | MH1608-221Y vs MZ3261-601Y |
PMC1206-601-RC | Ferrite Chip, 1 Function(s), 0.2A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | Bourns Inc | MH1608-221Y vs PMC1206-601-RC |
PMC0402-601-RC | Ferrite Chip, 1 Function(s), 0.05A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0402, 2 PIN | Bourns Inc | MH1608-221Y vs PMC0402-601-RC |