-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Ferrite Chip, 1 Function(s), 2.2A, 2 Pin(s),
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SB1301-T1-AZ | Renesas Electronics Corporation | Small Signal Bipolar Transistors | |
U10A474301T | Amphenol Communications Solutions | SlimSAS Right angle X8 15u\\ Gold plating, Latch pin length=1.5mm, 12G, T&R packing | |
PSAS4M2130301TR | Amphenol Communications Solutions | U.3 SAS PCIe 4.0, 68pin, Plug, Right Angle Surface Mount |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AK3981
|
Newark | Ferrite Bead, 0603, 2.2A, 0.07Ohm Rohs Compliant: Yes |Bourns MH1608-301T RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0360 / $0.0640 | Buy Now |
DISTI #
118-MH1608-301TCT-ND
|
DigiKey | FERRITE BEAD 300 OHM 0603 1LN Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3855 In Stock |
|
$0.0163 / $0.1000 | Buy Now |
DISTI #
MH1608-301T
|
Avnet Americas | Ferrite Chip Bead 300Ohm 2.2A 70mOhm 2-Pin 0603 T/R - Tape and Reel (Alt: MH1608-301T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.0163 / $0.0185 | Buy Now |
DISTI #
652-MH1608-301T
|
Mouser Electronics | Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A RoHS: Compliant | 55865 |
|
$0.0190 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Ferrite Bead - 300 Ohm±25%@100MHz - 2.2A - SMD - 1.6x0.8x0.8mm RoHS: Compliant | 0 |
|
$0.0169 / $0.0221 | Buy Now |
DISTI #
62382336
|
Verical | Ferrite Beads High Current Chip 300Ohm 25% 100MHz 2.2A 0.07Ohm DCR 0603 T/R RoHS: Compliant Min Qty: 353 Package Multiple: 1 Date Code: 2220 | Americas - 4000 |
|
$0.0126 | Buy Now |
DISTI #
MH1608-301T
|
TTI | Ferrite Beads FB,1.6x0.8x0.8mm,300 Ohm+/-25%@100MHz,2.2A RoHS: Compliant pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0167 | Buy Now |
DISTI #
MH1608-301T
|
TME | Ferrite: bead, Imp.@ 100MHz: 300Ω, SMD, 2.2A, 0603, R: 70mΩ, ±25% Min Qty: 4000 | 0 |
|
$0.0245 | RFQ |
DISTI #
MH1608-301T
|
Avnet Abacus | Ferrite Chip Bead 300Ohm 2.2A 70mOhm 2-Pin 0603 T/R - Tape and Reel (Alt: MH1608-301T) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S134601657654
|
Chip1Stop | Inductor Surface Mount | 4000 |
|
$0.0205 / $0.0326 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MH1608-301T
Bourns Inc
Buy Now
Datasheet
|
Compare Parts:
MH1608-301T
Bourns Inc
Ferrite Chip, 1 Function(s), 2.2A, 2 Pin(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BOURNS INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Bourns | |
DC Resistance-Max | 0.07 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 300 OHM Ω | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Rated Current | 2.2 A | |
Width | 0.8 mm |