MH88612BV-21
Description: TELECOM-SLIC, SIP20, LEAD FREE, SIP-20

Overview of MH88612BV-21 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MH88612BV-21 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MH88612BV-21 by Microsemi Corporation

MH88612BV-21
Microsemi Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ZARLINK SEMICONDUCTOR INC
Part Package Code
SIP
Package Description
SIP, SIP20,.12
Pin Count
20
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Battery Feed
CONSTANT CURRENT
Battery Supply
-48 V
Hybrid
2-4 CONVERSION
JESD-30 Code
R-XSIP-T20
JESD-609 Code
e3
Neg Supply Voltage-Nom
-5 V
Noise-Max
14 dBrnC
Number of Functions
1
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
PSRR-Min
26 dB
Package Body Material
UNSPECIFIED
Package Code
SIP
Package Equivalence Code
SIP20,.12
Package Shape
RECTANGULAR
Package Style
IN-LINE
Qualification Status
Not Qualified
Seated Height-Max
15.24 mm
Supply Voltage-Nom
5 V
Surface Mount
NO
Technology
HYBRID
Telecom IC Type
SLIC
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
SINGLE
Want to compare parts?
  1. MH88612BV-21
    Microsemi Corporation
    TELECOM-SLIC, SIP20, LEAD FREE, SIP-20
    VS

Alternate Parts for MH88612BV-21

This table gives cross-reference parts and alternative options found for MH88612BV-21. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MH88612BV-21, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MH88612BV-2 SLIC, 2-4 Conversion, Hybrid, PSIP20, SIP-20 Microsemi Corporation MH88612BV-21 vs MH88612BV-2
MH88612BV-2 SLIC, 2-4 Conversion, Hybrid, SIP-20 Zarlink Semiconductor Inc MH88612BV-21 vs MH88612BV-2
Part Number Description Manufacturer Compare
LE79555-3QC SLIC, 8 X 8 MM, MO-220, QFN-32 Microsemi Corporation MH88612BV-21 vs LE79555-3QC
LE79555-2VC SLIC, PQFP44, MS-026, TQFP-44 Microsemi Corporation MH88612BV-21 vs LE79555-2VC
LE79555-4QCT SLIC, 8 X 8 MM, MO-220, QFN-32 Microsemi Corporation MH88612BV-21 vs LE79555-4QCT
LE79555-4QC SLIC, 8 X 8 MM, MO-220, QFN-32 Microsemi Corporation MH88612BV-21 vs LE79555-4QC
LE57D111JC SLIC, PQCC32, PLASTIC, MS-016, LCC-32 Microsemi Corporation MH88612BV-21 vs LE57D111JC
LE79555-1FQC SLIC, 8 X 8 MM, GREEN, MO-220, QFN-32 Legerity MH88612BV-21 vs LE79555-1FQC
MH88612BV-21 SLIC, 2-4 Conversion, Hybrid, LEAD FREE, SIP-20 Zarlink Semiconductor Inc MH88612BV-21 vs MH88612BV-21
LE79555-4VC SLIC, PQFP44, MS-026, TQFP-44 Microsemi Corporation MH88612BV-21 vs LE79555-4VC
LE79555-4BVCT SLIC, CMOS, PQFP44, GREEN, MS-026ACB, TQFP-44 Microsemi Corporation MH88612BV-21 vs LE79555-4BVCT
LE79555-3QCT SLIC, 8 X 8 MM, MO-220, QFN-32 Microsemi Corporation MH88612BV-21 vs LE79555-3QCT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MH88612BV-21 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MH88612BV-21 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of MH88612BV-21 would you like to use for your alert(s)?
  • Please alert me when MH88612BV-21 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MH88612BV-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MH88612BV-21 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MH88612BV-21 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MH88612BV-21.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MH88612BV-21 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: