| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BMRF00101040R22MD1 | YAGEO Corporation | Check for Price | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 4640 | MHCC10040-R22M-R7 vs BMRF00101040R22MD1 |
| BMRF00101040R22MD1 | Pulse Electronics Corporation | Check for Price | General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 4640 | MHCC10040-R22M-R7 vs BMRF00101040R22MD1 |
Part Details for MHCC10040-R22M-R7 by Chilisin Electronics Corp
Results Overview of MHCC10040-R22M-R7 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHCC10040-R22M-R7 Information
MHCC10040-R22M-R7 by Chilisin Electronics Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH31CNR22M03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206 | |
| LQB18NNR22M10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQB15NNR22M10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 |
US Tariff Estimator: MHCC10040-R22M-R7 by Chilisin Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MHCC10040-R22M-R7 Part Data Attributes
|
|
MHCC10040-R22M-R7
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
MHCC10040-R22M-R7
Chilisin Electronics Corp
General Purpose Inductor, 0.22uH, 20%, 1 Element, SMD, 4640
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 4640 | |
| Construction | Rectangular | |
| DC Resistance | 0.0006 Ω | |
| Inductance-Nom (L) | 0.22 µH | |
| Inductor Application | Power Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 4 Mm | |
| Package Length | 11.6 Mm | |
| Package Style | Smt | |
| Package Width | 10.1 Mm | |
| Packing Method | Tr, Plastic, 13 Inch | |
| Rated Current-Max | 35 A | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 0.1 Mhz | |
| Tolerance | 20% |
Alternate Parts for MHCC10040-R22M-R7
This table gives cross-reference parts and alternative options found for MHCC10040-R22M-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHCC10040-R22M-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.