Part Details for MHO312FADFREQ by MtronPTI
Overview of MHO312FADFREQ by MtronPTI
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MHO312FADFREQ
MHO312FADFREQ CAD Models
MHO312FADFREQ Part Data Attributes:
|
MHO312FADFREQ
MtronPTI
Buy Now
Datasheet
|
Compare Parts:
MHO312FADFREQ
MtronPTI
HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, DIP-14/4
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MTRONPTI | |
Reach Compliance Code | unknown | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 500% | |
Manufacturer Series | MHO3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Max | 80 MHz | |
Operating Frequency-Min | 1.5 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | HCMOS/TTL | |
Output Load | 2 TTL, 15 pF | |
Physical Dimension | 20.8mm x 13.2mm x 5.1mm | |
Rise Time-Max | 10 ns | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Symmetry-Max | 40/60 % | |
Terminal Finish | Nickel (Ni) |
Alternate Parts for MHO312FADFREQ
This table gives cross-reference parts and alternative options found for MHO312FADFREQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MHO312FADFREQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHO352FADFREQ | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, DIP-14/4 | MtronPTI | MHO312FADFREQ vs MHO352FADFREQ |
MHO362FADFREQ | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, DIP-14/4 | MtronPTI | MHO312FADFREQ vs MHO362FADFREQ |
MHO352FAD-RFREQ | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MHO312FADFREQ vs MHO352FAD-RFREQ |
MHO372FADFREQ | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, DIP-14/4 | MtronPTI | MHO312FADFREQ vs MHO372FADFREQ |
MHO362FAD-RFREQ | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MHO312FADFREQ vs MHO362FAD-RFREQ |
MHO322FAD-RFREQ | HCMOS/TTL Output Clock Oscillator, 1.5MHz Min, 80MHz Max, ROHS COMPLIANT, DIP-14/4 | MtronPTI | MHO312FADFREQ vs MHO322FAD-RFREQ |