Part Details for MHSC06022-R22M-R8 by Chilisin Electronics Corp
Results Overview of MHSC06022-R22M-R8 by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MHSC06022-R22M-R8 Information
MHSC06022-R22M-R8 by Chilisin Electronics Corp is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH31CNR22M03K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3216/1206 | |
| LQB18NNR22M10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 1608/0603 | |
| LQB15NNR22M10B | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.22uH, 20%, 1 Element, Ferrite-Core, Reflow soldering, 1005/0402 |
US Tariff Estimator: MHSC06022-R22M-R8 by Chilisin Electronics Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.