Part Details for MI5001-18 by Microchip Technology Inc
Overview of MI5001-18 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Part Details for MI5001-18
MI5001-18 CAD Models
MI5001-18 Part Data Attributes
|
MI5001-18
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MI5001-18
Microchip Technology Inc
Impatt Diode, 5.1GHz Min, 5.4GHz Max, 10W P(O), Gallium Arsenide, Pulsed
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | CERAMIC, ROHS COMPLIANT, M18 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.60 | |
Application | PULSED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | GALLIUM ARSENIDE | |
Diode Type | IMPATT DIODE | |
JESD-30 Code | O-CUPM-N1 | |
Number of Elements | 1 | |
Number of Terminals | 1 | |
Operating Current-Typ | 1000 mA | |
Operating Frequency-Max | 5.4 GHz | |
Operating Frequency-Min | 5.1 GHz | |
Operating Voltage-Nom | 85 V | |
Output Power-Min | 10 W | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | IMPATT | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |