Part Details for MI5FC25V4 by Mersen Electrical Power
Overview of MI5FC25V4 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MI5FC25V4
MI5FC25V4 CAD Models
MI5FC25V4 Part Data Attributes:
|
MI5FC25V4
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI5FC25V4
Mersen Electrical Power
Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Joule Integral-Nom | 6 J | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BOX | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 4 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Finish | Nickel (Ni) | |
Terminal Shape | END CAP |
Alternate Parts for MI5FC25V4
This table gives cross-reference parts and alternative options found for MI5FC25V4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5FC25V4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3111400002 | Electric Fuse, 4A, 250VAC, 1500A (IR), Inline/holder | Littelfuse Inc | MI5FC25V4 vs 3111400002 |
216004.PH | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Littelfuse Inc | MI5FC25V4 vs 216004.PH |
34.0907 | Electric Fuse, SUPER FAST BLOW ELECTRIC FUSE, 4A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT | Schurter Electronic Components | MI5FC25V4 vs 34.0907 |
0001.2529 | Electric Fuse, Time Lag Blow, 3.15A, 250VAC, 1500A (IR), H, Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI5FC25V4 vs 0001.2529 |
MI5HF25V4 | Electric Fuse, Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, | Mersen Electrical Power | MI5FC25V4 vs MI5HF25V4 |
0034.0907 | Electric Fuse, Super Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT | Schurter Electronic Components | MI5FC25V4 vs 0034.0907 |
UBM-P004 | Electric Fuse, | Conquer Electronics Co Ltd | MI5FC25V4 vs UBM-P004 |
172526.4 | Electric Fuse, Medium Time Lag Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x25mm, | SIBA Fuses | MI5FC25V4 vs 172526.4 |
UDA-P004 | Electric Fuse, | Conquer Electronics Co Ltd | MI5FC25V4 vs UDA-P004 |
520.523 | Electric Fuse, Very Fast Blow, 4A, 250VAC, 1500A (IR), Inline/holder, 5x20mm, | Eska | MI5FC25V4 vs 520.523 |