Part Details for MI5SF25V0.80 by Mersen Electrical Power
Overview of MI5SF25V0.80 by Mersen Electrical Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Energy and Power Systems
Renewable Energy
Electronic Manufacturing
Automotive
Part Details for MI5SF25V0.80
MI5SF25V0.80 CAD Models
MI5SF25V0.80 Part Data Attributes
|
MI5SF25V0.80
Mersen Electrical Power
Buy Now
Datasheet
|
Compare Parts:
MI5SF25V0.80
Mersen Electrical Power
Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MERSEN S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Blow Characteristic | FAST | |
Body Height | 20 mm | |
Body Length or Diameter | 5.1 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Mounting Feature | INLINE/HOLDER | |
Packing Method | BLISTER/BOX | |
Rated Breaking Capacity | 35 A | |
Rated Current | 0.8 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CSA; IEC; SEMKO; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |
Alternate Parts for MI5SF25V0.80
This table gives cross-reference parts and alternative options found for MI5SF25V0.80. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MI5SF25V0.80, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MI5ST25V0.8 | Electric Fuse, Time Lag Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI5SF25V0.80 vs MI5ST25V0.8 |
MI5SF25V0,80 | Electric Fuse, Fast Blow, 0.8A, 250VAC, 35A (IR), Inline/holder, | Mersen Electrical Power | MI5SF25V0.80 vs MI5SF25V0,80 |