Part Details for MIAC5A by Crydom Inc
Overview of MIAC5A by Crydom Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MIAC5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000276438
|
Sager | Solid State Relays - Industrial Mount Min Qty: 25 | 0 |
|
$35.9200 / $39.0900 | Buy Now |
Part Details for MIAC5A
MIAC5A CAD Models
MIAC5A Part Data Attributes
|
MIAC5A
Crydom Inc
Buy Now
Datasheet
|
Compare Parts:
MIAC5A
Crydom Inc
Transistor Output Optocoupler, 1-Element, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CRYDOM INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Date Of Intro | 1998-07-08 | |
Configuration | SINGLE | |
Forward Current-Max | 0.008 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER |