| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CTML0603-R18M | Central Technologies | Check for Price | General Purpose Inductor, 0.18uH, 20%, 1 Element, Ferrite-Core, SMD | MIC0603-R18M vs CTML0603-R18M |
Part Details for MIC0603-R18M by Microchip Technology Inc
Results Overview of MIC0603-R18M by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC0603-R18M Information
MIC0603-R18M by Microchip Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| FCUL1040-H-R18M=P3 | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.18uH, 20%, 1 Element, Metal Alloy-Core, Reflow soldering, 115100/4540 |
US Tariff Estimator: MIC0603-R18M by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC0603-R18M Part Data Attributes
|
|
MIC0603-R18M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC0603-R18M
Microchip Technology Inc
General Purpose Inductor, 0.18uH, 20%, 1 Element, SMD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.6 Ω | |
| Inductance-Nom (L) | 0.18 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 15 | |
| Rated Current-Max | 0.05 A | |
| Self Resonance Frequency | 165 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 20% |
Alternate Parts for MIC0603-R18M
This table gives cross-reference parts and alternative options found for MIC0603-R18M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC0603-R18M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.