| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CMI0603XR27KT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603D-R27KB vs CMI0603XR27KT |
| CMI0603VR27KB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603D-R27KB vs CMI0603VR27KB |
| MIC0603D-R27KT | SMEC Inc | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, SMD, 0603 | MIC0603D-R27KB vs MIC0603D-R27KT |
| CMI0603UR27KT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603D-R27KB vs CMI0603UR27KT |
| CMI0603JR27KT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603D-R27KB vs CMI0603JR27KT |
| CMI0603UR27KB | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603D-R27KB vs CMI0603UR27KB |
| CMI0603VR27KT | Fenghua (HK) Electronics Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603 | MIC0603D-R27KB vs CMI0603VR27KT |
| MCI160808R27KB | Kenlott Electronics Co Ltd | Check for Price | General Purpose Inductor, 0.27uH, 10%, 1 Element, Amorphous Magnetic-Core, SMD, 0603 | MIC0603D-R27KB vs MCI160808R27KB |
Part Details for MIC0603D-R27KB by SMEC Inc
Results Overview of MIC0603D-R27KB by SMEC Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC0603D-R27KB Information
MIC0603D-R27KB by SMEC Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MIC0603D-R27KB by SMEC Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC0603D-R27KB Part Data Attributes
|
|
MIC0603D-R27KB
SMEC Inc
Buy Now
Datasheet
|
Compare Parts:
MIC0603D-R27KB
SMEC Inc
General Purpose Inductor, 0.27uH, 10%, 1 Element, Ferrite-Core, SMD, 0603
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| Case/Size Code | 0603 | |
| Construction | Rectangular | |
| Core Material | Ferrite | |
| DC Resistance | 0.8 Ω | |
| Inductance-Nom (L) | 0.27 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Package Height | 0.8 Mm | |
| Package Length | 1.6 Mm | |
| Package Style | Smt | |
| Package Width | 0.8 Mm | |
| Packing Method | Bulk | |
| Quality Factor-Min (at L-nom) | 15 | |
| Rated Current-Max | 0.05 A | |
| Self Resonance Frequency | 136 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | Yes | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 10% |
Alternate Parts for MIC0603D-R27KB
This table gives cross-reference parts and alternative options found for MIC0603D-R27KB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC0603D-R27KB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.