| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GMLI-201209-47NM | Pulse Maglayers | Check for Price | General Purpose Inductor, 0.047uH, 20%, 1 Element, SMD | MIC0805-R047 vs GMLI-201209-47NM |
| MIC1206-R047 | Associated Components Technology Inc | Check for Price | General Purpose Inductor, 0.047uH, 20%, 1 Element, SMD | MIC0805-R047 vs MIC1206-R047 |
Part Details for MIC0805-R047 by Microchip Technology Inc
Results Overview of MIC0805-R047 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC0805-R047 Information
MIC0805-R047 by Microchip Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
US Tariff Estimator: MIC0805-R047 by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC0805-R047 Part Data Attributes
|
|
MIC0805-R047
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC0805-R047
Microchip Technology Inc
General Purpose Inductor, 0.047uH, 20%, 1 Element, SMD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.2 Ω | |
| Inductance-Nom (L) | 0.047 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 15 | |
| Rated Current-Max | 0.3 A | |
| Self Resonance Frequency | 320 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 50 Mhz | |
| Tolerance | 20% |
Alternate Parts for MIC0805-R047
This table gives cross-reference parts and alternative options found for MIC0805-R047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC0805-R047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.