Part Details for MIC0805-R15M by Microchip Technology Inc
Results Overview of MIC0805-R15M by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MIC0805-R15M Information
MIC0805-R15M by Microchip Technology Inc is a Fixed Inductor.
Fixed Inductors are under the broader part category of Inductors.
Inductors are passive components that resist sudden changes in current by storing and releasing energy in an electromagnetic fiel. They are often used in power circuits and energy storage. Read more about Inductors on our Inductors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LQH32CNR15M33L | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CHR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 | |
| LQH32CNR15M33K | Murata Manufacturing Co Ltd | General Purpose Inductor, 0.15uH, 20%, 1 Element, Ferrite-Core, Reflow soldering,, 3225/1210 |
US Tariff Estimator: MIC0805-R15M by Microchip Technology Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
MIC0805-R15M Part Data Attributes
|
|
MIC0805-R15M
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC0805-R15M
Microchip Technology Inc
General Purpose Inductor, 0.15uH, 20%, 1 Element, SMD
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Chip | |
| ECCN Code | EAR99 | |
| HTS Code | 8504.50.80.00 | |
| DC Resistance | 0.4 Ω | |
| Inductance-Nom (L) | 0.15 µH | |
| Inductor Application | Rf Inductor | |
| Inductor Type | General Purpose Inductor | |
| Number of Functions | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Quality Factor-Min (at L-nom) | 20 | |
| Rated Current-Max | 0.25 A | |
| Self Resonance Frequency | 200 Mhz | |
| Shape/Size Description | Rectangular Package | |
| Shielded | No | |
| Surface Mount | Yes | |
| Terminal Placement | Dual Ended | |
| Terminal Shape | Wraparound | |
| Test Frequency | 25 Mhz | |
| Tolerance | 20% |