Part Details for MIC2003-0.5YM5TX by Microchip Technology Inc
Overview of MIC2003-0.5YM5TX by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2003-0.5YM5TX
MIC2003-0.5YM5TX CAD Models
MIC2003-0.5YM5TX Part Data Attributes
|
MIC2003-0.5YM5TX
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2003-0.5YM5TX
Microchip Technology Inc
IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.33 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |
Alternate Parts for MIC2003-0.5YM5TX
This table gives cross-reference parts and alternative options found for MIC2003-0.5YM5TX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2003-0.5YM5TX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2005-0.8YM6-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2005-0.8YM6-TR |
MIC2014-0.8YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2014-0.8YM5TX |
MIC2014-0.8YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2014-0.8YML-TR |
MIC2005-0.5LYM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2005-0.5LYM5TX |
MIC2004-0.8YML-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2004-0.8YML-TR |
MIC2005-0.8YM5TR | IC,PERIPHERAL DRIVER,1 DRIVER,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2005-0.8YM5TR |
MIC2004-0.8YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2004-0.8YM5TX |
MIC2004-0.5YM5-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2004-0.5YM5-TR |
MIC2005A-1YM5TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2005A-1YM5TX |
MIC2005M-0.5YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2003-0.5YM5TX vs MIC2005M-0.5YM6TX |