Part Details for MIC2004-1.2YML-TR by Microchip Technology Inc
Overview of MIC2004-1.2YML-TR by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2004-1.2YML-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9403
|
Newark | Fixed Current Limit Single High-Side Switch + Lddschg -1.2A 6 Vdfn 2X2X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2004-1.2YML-TR RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9380 | Buy Now |
DISTI #
576-2585-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6MLF Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15 In Stock |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
MIC2004-1.2YML-TR
|
Avnet Americas | FIXED CURRENT LIMIT SINGLE HIGH-SIDE SWITCH + LDDSCHG -1.2A - Tape and Reel (Alt: MIC2004-1.2YML-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.9100 / $1.2200 | Buy Now |
DISTI #
998-MIC2004-1.2YMLTR
|
Mouser Electronics | Power Switch ICs - Power Distribution Fixed Current Limit Single High-Side Switch + LdDschg -1.2A RoHS: Compliant | 3087 |
|
$0.8120 / $0.8700 | Buy Now |
DISTI #
MIC2004-1.2YML-TR
|
Microchip Technology Inc | Fixed Current Limit Single High-Side Switch + LdDschg -1.2A, Projected EOL: 2034-02-23 RoHS: Compliant pbFree: Yes |
2520 Alternates Available |
|
$0.8800 / $1.2200 | Buy Now |
|
Future Electronics | MIC2004 Series 1 Channel 5.5 V 1.2 A High Side Power Distribution Switch - MLF-6 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.9850 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8070 / $2.2100 | Buy Now |
|
NAC | Fixed Current Limit Single High-Side Switch + LdDschg -1.2A - Package: 6 VDFN 2x2x0.9mm T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.9700 / $1.2000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.8070 / $2.2100 | Buy Now |
Part Details for MIC2004-1.2YML-TR
MIC2004-1.2YML-TR CAD Models
MIC2004-1.2YML-TR Part Data Attributes
|
MIC2004-1.2YML-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2004-1.2YML-TR
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | VSOF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | S-PDSO-F5 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOF | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.9 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | FLAT | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 2 mm |
Alternate Parts for MIC2004-1.2YML-TR
This table gives cross-reference parts and alternative options found for MIC2004-1.2YML-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2004-1.2YML-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2004-1.2YML | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5 | Microchip Technology Inc | MIC2004-1.2YML-TR vs MIC2004-1.2YML |
MIC2004-1.2YMLTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO5, 2 X 2 MM, LEAD FREE, MLF-5 | Microchip Technology Inc | MIC2004-1.2YML-TR vs MIC2004-1.2YMLTR |