Part Details for MIC2005A-2YM5TR by Micrel Inc
Overview of MIC2005A-2YM5TR by Micrel Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2005A-2YM5TR
MIC2005A-2YM5TR CAD Models
MIC2005A-2YM5TR Part Data Attributes:
|
MIC2005A-2YM5TR
Micrel Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2005A-2YM5TR
Micrel Inc
IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,5PIN,PLASTIC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICREL INC | |
Package Description | TSOP, TSOP5/6,.11,37 | |
Reach Compliance Code | compliant | |
JESD-30 Code | R-PDSO-G5 | |
Number of Terminals | 5 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Equivalence Code | TSOP5/6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Power Supplies | 5 V | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL |