Part Details for MIC2012CMTR by Microchip Technology Inc
Overview of MIC2012CMTR by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MIC2012CMTR
MIC2012CMTR CAD Models
MIC2012CMTR Part Data Attributes
|
MIC2012CMTR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2012CMTR
Microchip Technology Inc
Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICREL INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.93 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 2 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.73 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn85Pb15) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.94 mm |
Alternate Parts for MIC2012CMTR
This table gives cross-reference parts and alternative options found for MIC2012CMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2012CMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2012CM | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2012CMTR vs MIC2012CM |
MIC2012BMTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Microchip Technology Inc | MIC2012CMTR vs MIC2012BMTR |
MIC2012CM | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2012CMTR vs MIC2012CM |
MIC2012BMTR | Power Supply Support Circuit, Adjustable, 2 Channel, PDSO8, SOIC-8 | Micrel Inc | MIC2012CMTR vs MIC2012BMTR |