Part Details for MIC2019A-1YM6-TR by Microchip Technology Inc
Overview of MIC2019A-1YM6-TR by Microchip Technology Inc
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MIC2019A-1YM6-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH1146
|
Newark | Power Load Switch, 5.5V, Sot-23-6, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:900Ma, On State Resistance:0.17Ohm, Ic Case/Package:Sot-23, No. Of Pins:6Pins, Thermal Protection:Yes, No. Of Outputs:1Outputs Rohs Compliant: Yes |Microchip MIC2019A-1YM6-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3000 |
|
$0.4000 | Buy Now |
DISTI #
70Y9474
|
Newark | Adjustable Current Limiting Power Distribution Switch 6 Sot-23 T/R Rohs Compliant: Yes |Microchip MIC2019A-1YM6-TR Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5090 | Buy Now |
DISTI #
576-3583-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 SOT23-6 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15556 In Stock |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
MIC2019A-1YM6-TR
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R - Tape and Reel (Alt: MIC2019A-1YM6-TR) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
52AH1146
|
Avnet Americas | USB Power SW Hi Side/DIST Single 2.5V to 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 52AH1146) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 54 Weeks, 5 Days Container: Ammo Pack | 3000 Partner Stock |
|
$0.5510 / $0.6550 | Buy Now |
DISTI #
998-MIC2019A-1YM6TR
|
Mouser Electronics | Power Switch ICs - Power Distribution Adjustable Current Limiting Power Distribution Switch RoHS: Compliant | 12831 |
|
$0.4800 / $0.6300 | Buy Now |
DISTI #
MIC2019A-1YM6-TR
|
Microchip Technology Inc | Adjustable Current Limiting Power Distribution Switch, Projected EOL: 2034-10-09 RoHS: Compliant pbFree: Yes |
2070 Alternates Available |
|
$0.4600 / $0.6300 | Buy Now |
|
Future Electronics | MIC2019 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.5200 | Buy Now |
|
Future Electronics | MIC2019 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch SOT-23-6 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.4700 / $0.4900 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 0.1A to 0.9A 6-Pin SOT-23 T/R RoHS: Compliant |
8250 In Stock |
|
$0.4567 / $0.4757 | Buy Now |
Part Details for MIC2019A-1YM6-TR
MIC2019A-1YM6-TR CAD Models
MIC2019A-1YM6-TR Part Data Attributes:
|
MIC2019A-1YM6-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2019A-1YM6-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | LSSOP, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 54 Weeks, 5 Days | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e4 | |
Length | 2.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Equivalence Code | TSOP6,.11,37 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.45 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.95 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 1.6 mm |
Alternate Parts for MIC2019A-1YM6-TR
This table gives cross-reference parts and alternative options found for MIC2019A-1YM6-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2019A-1YM6-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2019YM6 | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2019A-1YM6-TR vs MIC2019YM6 |
MIC2019YM6TX | IC,CURRENT LIMIT DIAGNOSTIC CIRCUIT,TSOP,6PIN,PLASTIC | Microchip Technology Inc | MIC2019A-1YM6-TR vs MIC2019YM6TX |
MIC2019YM6-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO6 | Microchip Technology Inc | MIC2019A-1YM6-TR vs MIC2019YM6-TR |
MIC2019A-1YM6 | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO6 | Microchip Technology Inc | MIC2019A-1YM6-TR vs MIC2019A-1YM6 |