Part Details for MIC2025-1BMMTR by Rochester Electronics LLC
Overview of MIC2025-1BMMTR by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MIC2025-1BMMTR
MIC2025-1BMMTR CAD Models
MIC2025-1BMMTR Part Data Attributes
|
MIC2025-1BMMTR
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MIC2025-1BMMTR
Rochester Electronics LLC
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, MSOP-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | MSOP | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-G8 | |
Length | 3 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3 mm |
Alternate Parts for MIC2025-1BMMTR
This table gives cross-reference parts and alternative options found for MIC2025-1BMMTR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2025-1BMMTR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2025-1YMMTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO8, LEAD FREE, MSOP-8 | Micrel Inc | MIC2025-1BMMTR vs MIC2025-1YMMTR |