-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72AC6197
|
Newark | Power Load Sw, High Side, -40 To 125Degc, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.5A, On State Resistance:0.075Ohm, Distribution Switch Case Style:Tdfn, No. Of Pins:6Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Microchip MIC2039AYMT-TR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9330 |
|
$0.7180 / $0.8630 | Buy Now |
DISTI #
70Y9538
|
Newark | Adj, High-Side, Power Distribution Switch 6 Udfn 2X2X0.6Mm T/R Rohs Compliant: Yes |Microchip MIC2039AYMT-TR Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6700 | Buy Now |
DISTI #
576-4147-1-ND
|
DigiKey | IC PWR SWITCH P-CHAN 1:1 6TDFN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
28222 In Stock |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
MIC2039AYMT-TR
|
Avnet Americas | High Side Switch 1Switch 2.5V to 5.5V 2.5A 6-Pin TDFN T/R - Tape and Reel (Alt: MIC2039AYMT-TR) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.6500 / $0.8800 | Buy Now |
DISTI #
998-MIC2039AYMTTR
|
Mouser Electronics | Power Switch ICs - Power Distribution ADJ, High-Side, Power Distribution Switch RoHS: Compliant | 34676 |
|
$0.6230 / $0.8500 | Buy Now |
DISTI #
V72:2272_07847274
|
Arrow Electronics | High-Accuracy, High-Side, Adjustable Current-Limit Power Switch, USB Peripherals RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2246 Container: Cut Strips | Americas - 4906 |
|
$0.7181 / $0.8036 | Buy Now |
DISTI #
MIC2039AYMT-TR
|
Microchip Technology Inc | ADJ, High-Side, Power Distribution Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$0.6300 / $0.8800 | Buy Now |
|
Future Electronics | ADJ, HIGH-SIDE, POWER DISTRIBUTION SWITCH RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 7 Container: Reel | 0Reel |
|
$0.7100 | Buy Now |
|
Onlinecomponents.com | Hi Side Single 5.5V 0.2A to 2.5A 6-Pin TDFN EP T/R RoHS: Compliant |
15010 In Stock 15000 Factory Stock |
|
$0.5780 / $0.6660 | Buy Now |
|
Quest Components | 4000 |
|
$1.9350 / $3.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MIC2039AYMT-TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2039AYMT-TR
Microchip Technology Inc
POWER SUPPLY SUPPORT CKT
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DFN-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-PDSO-N6 | |
JESD-609 Code | e4 | |
Length | 2 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC6,.08,25 | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 0.6 mm | |
Supply Current-Max (Isup) | 0.3 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.25V, +2.15V | |
Width | 2 mm |
This table gives cross-reference parts and alternative options found for MIC2039AYMT-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2039AYMT-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2039AYMT | POWER SUPPLY SUPPORT CKT | Microchip Technology Inc | MIC2039AYMT-TR vs MIC2039AYMT |