Part Details for MIC2045-2YTS by Microchip Technology Inc
Overview of MIC2045-2YTS by Microchip Technology Inc
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MIC2045-2YTS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9584
|
Newark | 22 Mohm Low Voltage Switch 16 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2045-2YTS RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
576-1703-5-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 16TSSOP Min Qty: 1 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
MIC2045-2YTS
|
Avnet Americas | USB Power SW Hi Side/DIST Single 0.8V to 5.5V 1 to 6A 16-Pin TSSOP Tube - Rail/Tube (Alt: MIC2045-2YTS) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$3.3900 / $4.4600 | Buy Now |
DISTI #
998-MIC2045-2YTS
|
Mouser Electronics | Power Switch ICs - Power Distribution 22 mohm Low Voltage Switch RoHS: Compliant | 0 |
|
$3.3900 / $4.4600 | Order Now |
DISTI #
MIC2045-2YTS
|
Microchip Technology Inc | 22 mohm Low Voltage Switch, Projected EOL: 2034-01-18 RoHS: Compliant pbFree: Yes |
3734 Alternates Available |
|
$3.2100 / $4.4600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 94 Package Multiple: 94 | 0 |
|
$3.4600 | Buy Now |
|
Onlinecomponents.com | USB Power Switch Single 5.5V 1A to 6A 16-Pin TSSOP Tube RoHS: Compliant | 3572 Factory Stock |
|
$2.9100 / $3.7000 | Buy Now |
|
NAC | 22 mohm Low Voltage Switch - Package: 16 TSSOP 4.4mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 94 Container: Tube | 2820 |
|
$3.5000 / $4.2200 | Buy Now |
DISTI #
SMC-MIC2045-2YTS
|
Sensible Micro Corporation | 22 Mohm Low Voltage Switch RoHS: Not Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 05+ Container: Tubes | 46 |
|
$2.6190 / $2.8373 | RFQ |
DISTI #
MIC2045-2YTS
|
Avnet Silica | (Alt: MIC2045-2YTS) RoHS: Compliant Min Qty: 94 Package Multiple: 94 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MIC2045-2YTS
MIC2045-2YTS CAD Models
MIC2045-2YTS Part Data Attributes
|
MIC2045-2YTS
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2045-2YTS
Microchip Technology Inc
1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | YES | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 2 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 0.4 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1.6 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for MIC2045-2YTS
This table gives cross-reference parts and alternative options found for MIC2045-2YTS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2045-2YTS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2045-2BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Micrel Inc | MIC2045-2YTS vs MIC2045-2BTS |
MIC2045-2YTS-TR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2045-2YTS vs MIC2045-2YTS-TR |
MIC2045-2BTSTR | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Micrel Inc | MIC2045-2YTS vs MIC2045-2BTSTR |
MIC2045-2YTSTR | 1-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, LEAD FREE, TSSOP-16 | Microchip Technology Inc | MIC2045-2YTS vs MIC2045-2YTSTR |
MIC2045-2BTS | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO16, TSSOP-16 | Microchip Technology Inc | MIC2045-2YTS vs MIC2045-2BTS |