Part Details for MIC2077-1YWM by Microchip Technology Inc
Overview of MIC2077-1YWM by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Automotive
Robotics and Drones
Price & Stock for MIC2077-1YWM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70Y9614
|
Newark | Quad Usb High-Side Power Switch 16 Soic .300In Tube Rohs Compliant: Yes |Microchip MIC2077-1YWM RoHS: Compliant Min Qty: 188 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8000 | Buy Now |
DISTI #
MIC2077-1YWM-ND
|
DigiKey | IC PWR SWITCH N-CH 2X1:2 16SOIC Min Qty: 188 Lead time: 7 Weeks Container: Tube | Temporarily Out of Stock |
|
$2.7100 | Buy Now |
DISTI #
MIC2077-1YWM
|
Avnet Americas | QUAD USB HIGH-SIDE POWER SWITCH - Rail/Tube (Alt: MIC2077-1YWM) RoHS: Compliant Min Qty: 188 Package Multiple: 47 Lead time: 7 Weeks, 0 Days Container: Tube | 0 |
|
$2.7100 / $3.5900 | Buy Now |
DISTI #
998-MIC2077-1YWM
|
Mouser Electronics | Power Switch ICs - Power Distribution Quad USB High-Side Power Switch RoHS: Compliant | 0 |
|
$2.7100 / $3.5900 | Order Now |
DISTI #
MIC2077-1YWM
|
Microchip Technology Inc | Quad USB High-Side Power Switch, Projected EOL: 2039-10-18 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$2.1000 / $3.5900 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 188 Package Multiple: 47 | 0 |
|
$1.6400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.6200 / $1.9400 | Buy Now |
|
NAC | Quad USB High-Side Power Switch - Package: 16 SOIC .300in TUBE RoHS: Compliant Min Qty: 188 Package Multiple: 47 Container: Tube | 0 |
|
$1.7000 / $2.0900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.6200 / $1.9400 | Buy Now |
Part Details for MIC2077-1YWM
MIC2077-1YWM CAD Models
MIC2077-1YWM Part Data Attributes
|
MIC2077-1YWM
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MIC2077-1YWM
Microchip Technology Inc
4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | 0.300 INCH, LEAD FREE, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 7 Weeks | |
Samacsys Manufacturer | Microchip | |
Adjustable Threshold | NO | |
Analog IC - Other Type | LOAD SWITCH | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.34 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.64 mm | |
Supply Current-Max (Isup) | 0.32 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.15V, +2.4V | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.52 mm |
Alternate Parts for MIC2077-1YWM
This table gives cross-reference parts and alternative options found for MIC2077-1YWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MIC2077-1YWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MIC2077-1YWM-TR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16 | Microchip Technology Inc | MIC2077-1YWM vs MIC2077-1YWM-TR |
MIC2077-1BWM | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, SOIC-16 | Rochester Electronics LLC | MIC2077-1YWM vs MIC2077-1BWM |
MIC2077-1YWMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Microchip Technology Inc | MIC2077-1YWM vs MIC2077-1YWMTR |
MIC2077-1YWMTR | 4-CHANNEL POWER SUPPLY SUPPORT CKT, PDSO16, 0.300 INCH, LEAD FREE, SOIC-16 | Micrel Inc | MIC2077-1YWM vs MIC2077-1YWMTR |
MIC2077-1BWMTR | Power Supply Support Circuit, Fixed, 4 Channel, PDSO16, 0.300 INCH, SOIC-16 | Microchip Technology Inc | MIC2077-1YWM vs MIC2077-1BWMTR |